Reference Only
TELS-H
Cable Ties .
Datasheet
TELS-H DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Ties | |
| Product | Buckles and Banding Heads | |
| Type | Extended-Length Tie Head | |
| Length | 15.75 mm | |
| Width | 20.3 mm | |
| Tensile Strength | 250 lbs | |
| Color | Black | |
| Material | Polyacetal (POM) | |
| Packaging | Bulk | |
| Series | TELS | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306096771 111-31000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,88 € | 22,00 € | |
| 0,83 € | 207,50 € | |
| 0,81 € | 405,00 € | |
| 0,78 € | 780,00 € | |
| 0,76 € | 1.900,00 € |
Need more?