
TEMT3700F-GS08
Phototransistors 70V 100mW 850nm.
Datasheet
TEMT3700F-GS08 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Phototransistors | |
| Package / Case | PLCC-2 | |
| Peak Wavelength | 940 nm | |
| Maximum On-State Collector Current | 50 mA | |
| Collector- Emitter Voltage VCEO Max | 70 V | |
| Dark Current | 200 nA | |
| Rise Time | 6 us | |
| Fall Time | 6 us | |
| Pd - Power Dissipation | 100 mW | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 100 C | |
| Series | TEMT | |
| Half Intensity Angle Degrees | 60 deg | |
| Moisture Sensitive | Yes | |
| Packaging | Reel | |
| Product Type | Phototransistors | |
| Subcategory | Optical Detectors & Sensors | |
| Type | IR Chip |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541409090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 7.500 / Multiples: 7.500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,342 € | 2.565,00 € | |
| 0,316 € | 4.740,00 € | |
| 0,295 € | 8.850,00 € |
Need more?