Reference Only

TFBR100L12RKF

Planar Resistors - Chassis Mount 12 ohm 10% 1000V

Manufacturer:

Mfr Part:
TFBR100L12RKF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryPlanar Resistors - Chassis Mount
Resistance12 Ohms
Power Rating100 W
Voltage Rating1 kV
Tolerance10 %
Termination StyleWire Lead
Temperature Coefficient150 PPM / C
Length61 mm
Width41 mm
Height1 mm
Minimum Operating Temperature- 50 C
Maximum Operating Temperature+ 200 C
SeriesTFBR
PackagingBulk
Mounting StyleChassis Mount
Product TypePlanar Resistors
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?