
TFDU6102-TR3
Obsolete
Infrared Transceivers FIR 4 Mbits/s
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Infrared Transceivers | |
| Mounting Style | SMD/SMT | |
| Wavelength | 900 nm | |
| Data Transmission Rate | 4 Mb/s | |
| Transmission Distance | 1 m | |
| Radiant Intensity | 170 mW/sr | |
| Half Intensity Angle Degrees | 48 deg | |
| Pulse Width | 2.1 us | |
| Rise Time | 40 ns | |
| Fall Time | 40 ns | |
| Operating Supply Voltage | 2.7 V to 5.5 V | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 85 C | |
| Dimensions | 9.7 mm x 4.7 mm x 4 mm | |
| Package / Case | Sidelooker | |
| Packaging | Reel | |
| Height | 4.7 mm | |
| Length | 9.9 mm | |
| Moisture Sensitive | Yes | |
| Product Type | IR Transceivers | |
| Series | TFDU | |
| Subcategory | Infrared Data Communications | |
| Width | 4.2 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543709860 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?