Reference Only
TFMD.112A
New Product
Antenna Development Tools GNSS Front End Module Evaluation Board covering L1+B1+G1+L-Band+L2
Datasheet
TFMD.112A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | Antenna Development Tools | |
| Product | Development Boards | |
| Tool Is For Evaluation Of | TFM.112A | |
| Packaging | Bulk | |
| For Use With | Antenna | |
| Product Type | Antenna Development Tools | |
| Subcategory | Development Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 7A994 |
| HTS | 8526910020 |
| TARIC | 8526912099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?