Reference Only
TFP-MHP35LF-R120-F
Thick Film Resistors - Through Hole .12 OHM 1%.
Datasheet
TFP-MHP35LF-R120-F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TT Electronics | |
| Product Category | Thick Film Resistors - Through Hole | |
| Series | MHP35 | |
| Resistance | 120 mOhms | |
| Power Rating | 35 W | |
| Tolerance | 1 % | |
| Temperature Coefficient | 150 PPM / C | |
| Length | 15 mm | |
| Termination Style | Radial | |
| Height | 4.5 mm | |
| Width | 10.1 mm | |
| Mounting Style | PCB Mount | |
| Product Type | Thick Film Resistors | |
| Subcategory | Resistors | |
| Technology | Thick Film |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,55 € | 1.275,00 € | |
| 2,35 € | 5.875,00 € |
Need more?