
TFP200
Industrial & Electrical Fuses .
Datasheet
TFP200 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Industrial Fuses | |
| Current Rating | 200 A | |
| Voltage Rating AC | 660 VAC to 690 VAC | |
| Voltage Rating DC | 350 VDC | |
| Termination Style | Knife Blade | |
| Class | Class G Fuses | |
| Series | TFP | |
| Diameter | 33.7 mm | |
| Length | 111 mm | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 278,52 € | 2.785,20 € |
Need more?