Reference Only
TFX125.A
Antennas Flexible Invisibile GNSS Antenna
Datasheet
TFX125.A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | Antennas | |
| Product Type | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | |
| Product | PCB Antennas | |
| Minimum Frequency | 1.17645 GHz | |
| Maximum Frequency | 1.602 GHz | |
| Protocol - GPS, GLONASS | GNSS | |
| Mechanical Style | PCB Trace | |
| Style | Flexible | |
| Gain | - 5.67 dBic, - 5.46 dBic, - 4.71 dBic, - 9.09 dBic, - 9.09 dBic, - 9.88 dBic | |
| Impedance | 50 Ohms | |
| VSWR | 6:1, 3:1, 4:1, 2:1, 2:1, 2:1 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 6 Band | |
| Mounting Style | Adhesive Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | FAKRA-C Male | |
| Application | Automotive, EV Charging, Parking Bays, Digital Signage, Displays | |
| Length | 176 mm | |
| Width | 81.6 mm | |
| Height | 47 mm | |
| Packaging | Bulk | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 7A994 |
| HTS | 8529104040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?