Reference Only
TFX125.B
New Product
Antennas Transparent Flex Multiband GNSS Antenna w/converter and SMA(F) Connector
Datasheet
TFX125.B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | Antennas | |
| Product | Indoor Antennas | |
| Type | Invisible Antenna | |
| Protocol - GPS, GLONASS | GPS, GLONASS | |
| Gain | - 3.74 dBic, - 5.23 dBic, - 6.41 dBic, - 7.33 dBic, - 7.36 dBic | |
| Impedance | 50 Ohms | |
| VSWR | 1:1, 3:1, 4:1 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 6 Band | |
| Termination Style | Connector | |
| Antenna Connector Type | SMA (Female) | |
| Center Frequency | 1.17645 GHz, 1.207 GHz, 1.2276 GHz, 1.248 GHz, 1.27875 GHz, 1.542 GHz, 1.561 GHz, 1.57542 GHz, 1.603 GHz | |
| Packaging | Bulk | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 7A994 |
| HTS | 8529104040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?