Reference Only
TG-22-0111
Antennas
Datasheet
TG-22-0111 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | Antennas | |
| Product Type | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | |
| Product | Outdoor Antennas | |
| Minimum Frequency | 800 MHz | |
| Maximum Frequency | 2.2 GHz | |
| Impedance | 50 Ohms | |
| VSWR | 2.3 | |
| Power Rating | 20 W | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Electrical Type | Monopole | |
| Number of Bands | 5 Band | |
| Termination Style | Connector | |
| Antenna Connector Type | SMA Male | |
| Length | 48.2 mm | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?