Reference Only
TG.13.5111
New Product
Antennas TG.13.5111 5G Sub 1GHz Cellular / BLE (617-960 MHz) Terminal Mount Antenna with Fixed SMA(M) Plug Connector
Datasheet
TG.13.5111 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | Antennas | |
| Product Type | Multiprotocol Antennas | |
| Product | Outdoor Antennas | |
| Type | Terminal Mount Antenna | |
| Minimum Frequency | 617 MHz | |
| Maximum Frequency | 4.2 GHz | |
| Protocol - Bluetooth, BLE - 802.15.1 | Bluetooth, BLE | |
| Protocol - Cellular, NBIoT, LTE | Cellular, NBIoT, LTE | |
| Style | Straight | |
| Gain | 1.98 dBi, 4.23 dBi, 3.6 dBi, 5.2 dBi, 4.7 dBi, 4.97 dBi | |
| Impedance | 50 Ohms | |
| Power Rating | 10 W | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 6 Band | |
| Mounting Style | Connector | |
| Termination Style | Connector | |
| Antenna Connector Type | SMA | |
| Application | Industrial IoT Devices, Smart Cities Infrastructure | |
| Length | 135.9 mm | |
| IP Rating | IP65 | |
| Packaging | Bulk | |
| Frequency Range | 617 MHz to 4.2 GHz | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| TARIC | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?