Reference Only
TG.22.0222
Antennas TG.22 3G/2G Cellular Connector Mount Monopole, FME(F)RA
Datasheet
TG.22.0222 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | Antennas | |
| Product Type | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | |
| Product | Indoor Antennas | |
| Minimum Frequency | 824 MHz | |
| Maximum Frequency | 2.17 GHz | |
| Protocol - Cellular, NBIoT, LTE | Cellular (NBIoT, LTE) | |
| Mechanical Style | Whip | |
| Style | Stubby Right Angle | |
| Gain | - 0.04 dBi, - 0.03 dBi, 3.98 dBi, 4.61 dBi, 4.61 dBi | |
| Impedance | 50 Ohms | |
| VSWR | 3:1, 3:1, 2:1, 2:1, 2:1 | |
| Power Rating | 5 W | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Electrical Type | Monopole | |
| Number of Bands | 5 Band | |
| Mounting Style | Connector | |
| Termination Style | FME Female | |
| Antenna Connector Type | FME Female | |
| Application | Cellular | |
| Length | 45 mm | |
| Width | 24.7 mm | |
| Packaging | Bulk | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?