Reference Only
TG.30.8112
Antennas Apex TG.30 4G/3G/2G Terminal Antenna, SMA (M) RA
Datasheet
TG.30.8112 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | Antennas | |
| Product Type | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | |
| Product | Outdoor Antennas | |
| Type | Dipole | |
| Minimum Frequency | 700 MHz | |
| Maximum Frequency | 2.7 GHz | |
| Protocol - Cellular, NBIoT, LTE | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS | |
| Protocol - GPS, GLONASS | Galileo, GPS | |
| Protocol - WiFi - 802.11 | WiFi, WiMAX | |
| Mechanical Style | Whip | |
| Style | Blade Right Angle | |
| Gain | 2.7 dBi, 2.1 dBi, 0.3 dBi, 3.5 dBi, 3.6 dBi, 3.6 dBi, 5.3 dBi | |
| Impedance | 50 Ohms | |
| Power Rating | 10 W | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 7 Band | |
| Mounting Style | Panel Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | SMA Male | |
| Center Frequency | 700 MHz, 800 MHz, 850 MHz, 1.575 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz, 2.6 GHz | |
| Application | Cellular Application, Wireless Applications | |
| Length | 148 mm | |
| Width | 49 mm | |
| Height | 10 mm | |
| IP Rating | IP65 | |
| Series | Apex | |
| Packaging | Bulk | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?