Reference Only
TG.45.8113
Antennas Apex III WideBand 4G LTE Dipole Terminal Antenna 90A Hinged R/A SMA(M) - with 450MHz
Datasheet
TG.45.8113 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | Antennas | |
| Product Type | Multiprotocol Antennas | |
| Product | Indoor Antennas | |
| Type | Dipole | |
| Minimum Frequency | 450 MHz | |
| Maximum Frequency | 6 GHz | |
| Protocol - Cellular, NBIoT, LTE | 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS | |
| Protocol - GPS, GLONASS | BEIDOU, Galileo, GLONASS, GPS | |
| Protocol - WiFi - 802.11 | 802.11, WLAN, WiFi, WiFi 6E | |
| Protocol - Sub GHz | IoT, ISM | |
| Mechanical Style | Whip | |
| Style | Tilt/Swivel | |
| Gain | 1.46 dBi, - 0.92 dBi, 2.87 dBi, 3.42 dBi, 1.1 dBi, 0.75 dBi, 3.95 dBi, 4.17 dBi, 4.85 dBi, 2.82 dBi, 4.16 dBi, 0.46 dBi, 3.88 dBi | |
| Impedance | 50 Ohms | |
| Power Rating | 5 W | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 13 Band | |
| Mounting Style | Panel Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | SMA Male | |
| Center Frequency | 450 MHz, 657 MHz, 700 MHz, 750 MHz, 800 MHz, 850 MHz, 900 MHz, 1.474 GHz, 1.561 GHz, 1.575 GHz, 1.602 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.3 GHz, 2.6 GHz, 3.4 GHz, 5.2 GHz, 5.8 GHz | |
| Application | IoT Devices, Remote Monitoring, Smart Utilities | |
| Length | 218 mm | |
| Width | 58 mm | |
| Height | 8 mm | |
| Series | Apex III | |
| Packaging | Bulk | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?