Reference Only
TG.45.8113W
Antennas White Apex III WideBand 4G LTE Dipole Terminal Antenna 90A Hinged R/A SMA(M) -with 450MHz
Datasheet
TG.45.8113W DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | Antennas | |
| Series | Apex III | |
| Packaging | Bulk | |
| Maximum Frequency | 450 MHz | |
| Product Type | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | |
| Protocol - Cellular, NBIoT, LTE | Cellular (NBIoT, LTE) | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?