Reference Only
TG.55.8113W
Antennas TG.55.8113W White 5G/4G Terminal Mount Monopole Antenna
Datasheet
TG.55.8113W DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | Antennas | |
| Product Type | Multiprotocol Antennas | |
| Product | Indoor Antennas | |
| Type | Monopole | |
| Minimum Frequency | 600 MHz | |
| Maximum Frequency | 6 GHz | |
| Protocol - Cellular, NBIoT, LTE | 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS | |
| Protocol - GPS, GLONASS | BEIDOU, Galileo, GLONASS, GPS | |
| Protocol - WiFi - 802.11 | 802.11, WLAN, WiFi, WiFi 6E | |
| Protocol - Sub GHz | IoT, ISM | |
| Mechanical Style | Whip | |
| Style | Tilt/Swivel | |
| Gain | - 0.68 dBi, - 2.14 dBi, 0.15 dBi, - 0.74 dBi, - 0.59 dBi, 1.37 dBi, 0.93 dBi, 0.73 dBi, 1.51 dBi, 1.73 dBi | |
| Impedance | 50 Ohms | |
| Power Rating | 2 W | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 10 Band | |
| Mounting Style | Panel Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | SMA Male | |
| Center Frequency | 657 MHz, 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.474 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz, 3.4 GHz, 3.6 GHz, 4 GHz, 5.2 GHz, 5.8 GHz | |
| Application | Gateways, Routers, Smart Metering, Vending Machinges, Industrial IoT, Smart Home, Connected Enterprise | |
| Length | 172 mm | |
| Width | 23.9 mm | |
| Height | 13 mm | |
| Series | GuardianX | |
| Packaging | Bulk | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?