Reference Only
TG.64.8113
Antennas WideBand (600-6000MHz) LTE Dipole Terminal Antenna with 90A Hinged R/A SMA(M)
Datasheet
TG.64.8113 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | Antennas | |
| Product Type | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | |
| Product | Outdoor Antennas | |
| Type | Dipole | |
| Minimum Frequency | 600 MHz | |
| Maximum Frequency | 6 GHz | |
| Protocol - Cellular, NBIoT, LTE | LTE | |
| Protocol - WiFi - 802.11 | WiFi | |
| Mechanical Style | Hinged | |
| Style | Right Angle | |
| Gain | 2.46 dBi | |
| Impedance | 50 Ohms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 2 Band | |
| Termination Style | Connector | |
| Antenna Connector Type | SMA (Male) | |
| Application | In-Building Connectivity Systems | |
| Length | 135 mm | |
| Cable Type | RG178 | |
| Packaging | Bulk | |
| Frequency Range | 600 MHz to 6 GHz | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| TARIC | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?