Reference Only
TG.66.AN13
New Product
Antennas Apex TG.66 Wideband Cellular (600-6000 MHz) Terminal Mount Antenna with TS9(M) Straight Connector
Datasheet
TG.66.AN13 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | Antennas | |
| Product Type | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | |
| Product | Outdoor Antennas | |
| Type | Terminal Mount Antenna | |
| Minimum Frequency | 617 MHz | |
| Maximum Frequency | 5.925 GHz | |
| Style | Straight | |
| Gain | 3.11 dBi, 3.56 dBi, 3.43 dBi, 3.35 dBi, 4.68 dBi, 4.05 dBi, 6.12 dBi, 2.65 dBi | |
| Impedance | 50 Ohms | |
| Power Rating | 10 W | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Electrical Type | Monopole | |
| Number of Bands | 8 Band | |
| Mounting Style | Connector | |
| Termination Style | Connector | |
| Antenna Connector Type | TS9 | |
| Application | Gateways, Robotics | |
| Length | 79 mm | |
| Packaging | Bulk | |
| Frequency Range | 617 MHz to 5.925 GHz | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| TARIC | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?