Reference Only
TG.90.2313
New Product
Antennas TG.90 Cellular (6962700 MHz) Terminal Mount Antenna with Flexible 90 Bend Section and TNC(M) Connector
Datasheet
TG.90.2313 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | Antennas | |
| Product | Outdoor Antennas | |
| Type | Rugged, Impact Resistant | |
| Minimum Frequency | 617 MHz | |
| Maximum Frequency | 2.69 GHz | |
| Gain | 4.23 dBi | |
| Impedance | 50 Ohms | |
| Power Rating | 2 W | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 6 Band | |
| Mounting Style | Terminal Mount | |
| Antenna Connector Type | TNC Male | |
| Height | 280 mm | |
| IP Rating | IP67 | |
| Frequency Range | 617 MHz to 2.69 GHz | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| TARIC | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?