Reference Only
TGGL02052-SA01
Obsolete
Antennas GNSS L1/E1 & L1/E5a, Embedded, Filtered, Active, with SMA Connector
Datasheet
TGGL02052-SA01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | Antennas | |
| Product Type | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | |
| Product | Outdoor Antennas | |
| Protocol - GPS, GLONASS | GPS, GNSS | |
| Bandwidth | 27.75 MHz, 30.69 MHz | |
| Impedance | 50 Ohms | |
| VSWR | 2:1 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 5 | |
| Mounting Style | Connector | |
| Termination Style | Connector | |
| Antenna Connector Type | SMA Male | |
| Length | 50.77 mm | |
| IP Rating | IP67 | |
| Series | Vortex | |
| Packaging | Bulk | |
| Frequency Range | 1.164 GHz to 1.19175 GHz, 1.56 GHz to 1.59 GHz | |
| Polarization | RHCP | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 7A994 |
| HTS | 8529104040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?