Reference Only
TGL-53735917
Rocker Switches .
Datasheet
TGL-53735917 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Carling Technologies | |
| Product Category | Rocker Switches | |
| Product | Rocker Switches | |
| Type | Full Sized Rocker Switch | |
| Illuminated | Illuminated | |
| Illumination Color | Red | |
| Lamp Type | Neon | |
| Switch Function | ON - NONE - OFF | |
| Current Rating | 10 A, 15 A | |
| Voltage Rating AC | 125 VAC, 250 VAC | |
| Termination Style | Quick Connect | |
| Actuator | Angled | |
| Mounting Style | Snap-In | |
| Contact Plating | Silver | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Type | Bracket | |
| Panel Cutout | 30.22 mm x 17.27 mm | |
| Panel Thickness | 0.25 in | |
| Product Type | Rocker Switches | |
| Series | TIG | |
| Subcategory | Switches | |
| Tradename | Tippette | |
| Part # Aliases | TGL-53735917 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 17,98 € | 179,80 € | |
| 17,17 € | 343,40 € | |
| 16,26 € | 813,00 € | |
| 15,66 € | 1.566,00 € | |
| 14,65 € | 2.930,00 € | |
| 13,92 € | 6.960,00 € |
Need more?