Reference Only
TH3C106K010C1800
Tantalum Capacitors - Solid SMD 10uF 10% 10V ESR 1.8 C case Molded.
Datasheet
TH3C106K010C1800 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Tantalum Capacitors - Solid SMD | |
| Packaging | Reel | |
| Series | TH3 | |
| Capacitance | 10 uF | |
| Voltage Rating DC | 10 VDC | |
| Tolerance | 10 % | |
| ESR | 1.8 Ohms | |
| Case Code - in | 2412 | |
| Case Code - mm | 6032 | |
| Mfr Case Code | C Case | |
| Length | 6 mm (0.236 in) | |
| Width | 3.2 mm (0.126 in) | |
| Height | 2.8 mm (0.11 in) | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Qualification | AEC-Q200 | |
| Termination Style | SMD/SMT | |
| Product | Automotive Grade | |
| Dissipation Factor DF | 6 | |
| Leakage Current | 1 uA | |
| Product Type | Tantalum Capacitors | |
| Ripple Current | 250 mA | |
| Subcategory | Capacitors | |
| Tradename | TANTAMOUNT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532210050 |
| TARIC | 8532210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,379 € | 189,50 € | |
| 0,352 € | 352,00 € | |
| 0,323 € | 807,50 € | |
| 0,304 € | 1.520,00 € | |
| 0,282 € | 2.820,00 € | |
| 0,273 € | 6.825,00 € |
Need more?