
THL
Industrial & Electrical Fuses BUSS HEAT LIMITER.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Series | THL | |
| Product | Specialty Fuses | |
| Body Style | Cartridge Fuses | |
| Mounting Style | Holder | |
| Termination Style | Clip | |
| Fuse Size / Group | 3AG (6 mm x 32 mm) | |
| Packaging | Bulk | |
| Product Type | Heat Limiter | |
| Subcategory | Fuses | |
| Type | Heat Limiter |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100020 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 30,33 € | 303,30 € | |
| 26,22 € | 1.311,00 € | |
| 24,59 € | 2.459,00 € | |
| 22,95 € | 4.590,00 € |
Need more?