Reference Only
THM510-1216-005
Encoders .
Datasheet
THM510-1216-005 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Encoders | |
| Series | THM5 | |
| Mounting Style | Flange Mount | |
| Product | Encoders | |
| Type | Absolute | |
| Resolution | 12 bit | |
| Termination Style | Connector | |
| Output Type | 12 bit Multi-Turn | |
| Shaft Diameter | 10 mm | |
| Shaft Type | Solid | |
| Operating Supply Voltage | 18 VDC to 30 VDC | |
| IP Rating | IP65 | |
| Packaging | Bulk | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Orientation | Axial | |
| Product Type | Encoders | |
| Subcategory | Encoders | |
| Part # Aliases | THM5_10//ZIOB//12B16//BFA// |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543704500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 495,28 € | 495,28 € | |
| 483,07 € | 2.415,35 € | |
| 469,64 € | 4.696,40 € |
Need more?