Reference Only
TI.34.A111
Antennas 450-470MHz Terminal Mount Antenna with SMA(M)
Datasheet
TI.34.A111 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | Antennas | |
| Product Type | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | |
| Product | Outdoor Antennas | |
| Type | Terminal Antenna | |
| Minimum Frequency | 450 MHz | |
| Maximum Frequency | 470 MHz | |
| Protocol - Sub GHz | IoT | |
| Mechanical Style | Whip | |
| Style | Straight | |
| Gain | - 4.15 dB - 5.40 dB | |
| Bandwidth | 450 MHz to 470 MHz | |
| Impedance | 50 Ohms | |
| Power Rating | 10 W | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 1 Band | |
| Mounting Style | Connector | |
| Termination Style | SMA Male | |
| Antenna Connector Type | SMA Male | |
| Application | IoT | |
| Length | 50.8 mm | |
| IP Rating | IP67 | |
| Packaging | Bulk | |
| Frequency Range | 450 MHz to 470 MHz | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| TARIC | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?