Reference Only
TI.45.A113
Antennas
Datasheet
TI.45.A113 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | Antennas | |
| Product Type | ISM Antennas - ISM, MICS, UHF, VHF, UWB | |
| Product | Indoor Antennas | |
| Type | Terminal Antenna | |
| Minimum Frequency | 440 MHz | |
| Maximum Frequency | 510 MHz | |
| Protocol - Cellular, NBIoT, LTE | Cellular | |
| Mechanical Style | Hinged, Swivel | |
| Style | Straight, Right Angle | |
| Gain | 3.4 dBi, 3.5 dBi, 3.8 dBi, 4 dBi | |
| Impedance | 50 Ohms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 2 Band | |
| Mounting Style | Connector | |
| Termination Style | Connector | |
| Antenna Connector Type | SMA (Male) | |
| Application | Connected Enterprise, Industrial IoT, Remote Monitoring, Smart Metering | |
| Length | 198 mm | |
| Height | 198 mm | |
| Cable Type | RG178 | |
| Packaging | Bulk | |
| Frequency Range | 450 MHz to 510 MHz | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| TARIC | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?