Reference Only
TI.89.B.2111W
New Product
Antennas TI.89.B ISM/LoRa (860-930 MHz) White Terminal Mount Antenna 2dBi SMA(M) Fixed Straight Waterproof Enclosure
Datasheet
TI.89.B.2111W DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | Antennas | |
| Product Type | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | |
| Product | Outdoor Antennas | |
| Type | Terminal Antenna | |
| Minimum Frequency | 860 MHz | |
| Maximum Frequency | 930 MHz | |
| Mechanical Style | Whip | |
| Style | Straight | |
| Gain | 2.07 dBi, 1.8 dBi | |
| Impedance | 50 Ohms | |
| Power Rating | 10 W | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Electrical Type | Dipole | |
| Number of Bands | 2 Band | |
| Mounting Style | Panel Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | SMA Male | |
| Center Frequency | 868 MHz, 915 MHz | |
| Application | Industrial IoT, LoRaWAN Gateways | |
| Length | 180 mm | |
| IP Rating | IP67 | |
| Packaging | Bulk | |
| Frequency Range | 862 MHz to 874 MHz, 910 MHz to 920 MHz | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| TARIC | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?