Reference Only
TIGB5B-6S-WH-WBL
Rocker Switches .
Datasheet
TIGB5B-6S-WH-WBL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Carling Technologies | |
| Product Category | Rocker Switches | |
| Product | Rocker Switches | |
| Type | Full Sized Rocker Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | SP | |
| Switch Function | ON - NONE - (ON) | |
| Current Rating | 10 A, 15 A | |
| Voltage Rating AC | 125 VAC, 250 VAC | |
| Voltage Rating DC | 6 VDC to 28 VDC | |
| Termination Style | Quick Connect | |
| Actuator | Smooth Curved | |
| Mounting Style | Panel Mount | |
| Terminal Seal | Sealed | |
| Contact Plating | Silver | |
| Actuator Length | 31.08 mm | |
| Actuator Material | Nylon | |
| Actuator Style | Smooth Curved | |
| Height | 19.35 mm | |
| Housing Material | Phenolic | |
| Life | 100000 Cycle | |
| Material | Phenolic | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Type | Snap In | |
| Panel Cutout | 36.83 mm x 21.08 mm | |
| Panel Thickness | 0.04 in to 0.25 in | |
| Power Rating | 3/4 hp | |
| Product Type | Rocker Switches | |
| Series | TIG | |
| Subcategory | Switches | |
| Tradename | Tippette | |
| Width | 19.5 mm | |
| Part # Aliases | TIGB5B6SWHWBL TGG-51947737 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,02 € | 902,00 € | |
| 8,85 € | 1.770,00 € | |
| 8,73 € | 4.365,00 € | |
| 8,62 € | 8.620,00 € |
Need more?