Reference Only
TIGB61-6S-BL-NBL
Rocker Switches .
Datasheet
TIGB61-6S-BL-NBL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Carling Technologies | |
| Product Category | Rocker Switches | |
| Product | Rocker Switches | |
| Type | Full Sized Rocker Switch | |
| Illuminated | Non-Illuminated | |
| Switch Function | ON- NONE - ON | |
| Current Rating | 3 A, 6 A | |
| Voltage Rating AC | 125 VAC, 250 VAC | |
| Termination Style | Quick Connect | |
| Actuator | Curved | |
| Mounting Style | Panel Mount | |
| Contact Plating | Silver | |
| Actuator Color | Black | |
| Compliance | UL; CSA | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Method | Bracket | |
| Product Type | Rocker Switches | |
| Series | TIG | |
| Subcategory | Switches | |
| Tradename | Tippette |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,38 € | 638,00 € | |
| 6,00 € | 1.200,00 € | |
| 5,88 € | 2.940,00 € | |
| 5,82 € | 5.820,00 € |
Need more?