Reference Only

TIGC51-6S-BL-NBL

Rocker Switches 10A ON-OFF-ON SPDT BLACK.

Manufacturer:

Mfr Part:
TIGC51-6S-BL-NBL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCarling Technologies
Product CategoryRocker Switches
ProductRocker Switches
TypeRocker Switch
IlluminatedNon-Illuminated
Contact FormSPDT
Switch FunctionON - OFF - ON
Current Rating15 A
Voltage Rating AC250 VAC
Termination StyleQuick Connect
ActuatorCurved Rocker
ColorBlack
Mounting StylePanel Mount
Contact PlatingSilver
PackagingBulk
Actuator StyleCurved Rocker
ComplianceUL; CSA
Housing MaterialPhenolic
Product TypeRocker Switches
SeriesTIG
SubcategorySwitches
TradenameTippette
Part # AliasesTIGC516SBLNBL TGG-49629800

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 200 / Multiples: 1)
Quantity Unit PriceExt. Price
6,64 €1.328,00 €
Need more?
Contact Us