Reference Only

TIGC51-6S-WH-NBL

Rocker Switches .

Manufacturer:

Mfr Part:
TIGC51-6S-WH-NBL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCarling Technologies
Product CategoryRocker Switches
ProductRocker Switches
TypeFull-Sized Rocker Switch
IlluminatedNon-Illuminated
Contact FormSPDT
Switch FunctionON - OFF - ON
Current Rating10 A, 15 A
Voltage Rating AC125 VAC, 250 VAC
Voltage Rating DC6 VDC to 28 VDC
Termination StyleQuick Connect
ActuatorRocker
Mounting StylePanel Mount
Actuator StyleRocker
Housing MaterialPhenolic
Life25000 Cycle
Product TypeRocker Switches
SeriesTIG
SubcategorySwitches
TradenameTippette
Part # AliasesTIGC516SWHNBL TGG-49630000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
8,94 €894,00 €
Need more?
Contact Us