Reference Only
TIGER5B-1C-WH-C
Rocker Switches .
Datasheet
TIGER5B-1C-WH-C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Carling Technologies | |
| Product Category | Rocker Switches | |
| Product | Rocker Switches | |
| Type | Full Sized Rocker Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | SP3T | |
| Switch Function | ON - ON - ON | |
| Termination Style | Wire Lead | |
| Actuator | Cross Serrated | |
| Mounting Style | Panel Mount | |
| Terminal Seal | Sealed | |
| Contact Plating | Silver | |
| Actuator Length | 31.08 mm | |
| Actuator Material | Nylon | |
| Actuator Style | Cross Serrated | |
| Height | 19.35 mm | |
| Housing Material | Phenolic | |
| Legend | No Legend | |
| Length | 43.18 mm | |
| Life | 100000 Cycle | |
| Material | Phenolic | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Type | Bracket | |
| Panel Cutout | 36.83 mm x 21.08 mm | |
| Panel Thickness | 0.04 in to 0.25 in | |
| Product Type | Rocker Switches | |
| Series | TIG | |
| Subcategory | Switches | |
| Tradename | Tippette | |
| Width | 19.5 mm | |
| Part # Aliases | TIGER5B1CWHC TGG-51947608 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 17,22 € | 1.722,00 € | |
| 16,11 € | 3.222,00 € | |
| 15,04 € | 7.520,00 € |
Need more?