Reference Only
TIGK720-6S-WH-NBL
Rocker Switches
Datasheet
TIGK720-6S-WH-NBL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Carling Technologies | |
| Product Category | Rocker Switches | |
| Product | Rocker Switches | |
| Type | Full-Sized Rocker Switch | |
| Illuminated | Non-Illuminated | |
| Contact Form | DPST | |
| Switch Function | ON - NONE - OFF | |
| Contact Plating | Silver | |
| Actuator Material | Nylon 6.6 | |
| Height | 27.15 mm | |
| Housing Material | Phenolic | |
| Legend | No Legend | |
| Length | 43.18 mm | |
| Life | 25000 Cycle | |
| Panel Cutout | 36.83 mm x 21.08 mm | |
| Panel Thickness | 0.04 mm to 0.25 mm | |
| Product Type | Rocker Switches | |
| Series | TIG | |
| Subcategory | Switches | |
| Width | 24.38 mm | |
| Part # Aliases | TIGK7206SWHNBL TGG-51945070 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?