Reference Only
TIGK721-6S-BL-NBL/IO
Rocker Switches .
Datasheet
TIGK721-6S-BL-NBL/IO DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Carling Technologies | |
| Product Category | Rocker Switches | |
| Product | Rocker Switches | |
| Type | Full-Sized Rocker Switch | |
| Illuminated | Non-Illuminated | |
| Contact Form | DPST | |
| Switch Function | ON - NONE - OFF | |
| Contact Plating | Silver | |
| Actuator Material | Nylon 6.6 | |
| Height | 27.15 mm | |
| Housing Material | Phenolic | |
| Legend | No Legend | |
| Length | 43.18 mm | |
| Life | 25000 Cycle | |
| Panel Cutout | 36.83 mm x 21.08 mm | |
| Panel Thickness | 0.04 mm to 0.25 mm | |
| Product Type | Rocker Switches | |
| Series | TIG | |
| Subcategory | Switches | |
| Width | 24.38 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,99 € | 899,00 € | |
| 8,68 € | 1.736,00 € | |
| 8,46 € | 4.230,00 € | |
| 8,29 € | 8.290,00 € |
Need more?