Reference Only
TIGK721-6S-BL-NBL
Rocker Switches TIPPETTE ROCKER DPST ON-NONE-OFF BLK.
Datasheet
TIGK721-6S-BL-NBL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Carling Technologies | |
| Product Category | Rocker Switches | |
| Product | Rocker Switches | |
| Type | Rocker Switch | |
| Illuminated | Non-Illuminated | |
| Contact Form | DPST | |
| Switch Function | ON - OFF | |
| Termination Style | Quick Connect | |
| Actuator | Rocker | |
| Mounting Style | Panel Mount | |
| Actuator Style | Rocker | |
| Compliance | UL; CSA | |
| Product Type | Rocker Switches | |
| Series | TIG | |
| Subcategory | Switches | |
| Part # Aliases | TGG-50934000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,66 € | 966,00 € | |
| 9,11 € | 1.822,00 € | |
| 8,71 € | 4.355,00 € | |
| 8,33 € | 8.330,00 € |
Need more?
Available Regional Inventory
176 available now at tti.com