Reference Only
TIGM5M-6S-WH-NBL
Rocker Switches 2-pole, (ON) - OFF - (ON), 10A/15A/15A 250VAC/125VAC/6-28VDC 3/4 HP a. 125-250VAC, Non-Illuminated White Curved/Smooth Face Gloss Rocker Switch with .250 Tab (Q.C.).
Datasheet
TIGM5M-6S-WH-NBL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Carling Technologies | |
| Product Category | Rocker Switches | |
| Product | Rocker Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | DPDT | |
| Switch Function | (ON) - OFF - (ON) | |
| Current Rating | 15 A | |
| Voltage Rating AC | 125 VAC, 250 VAC | |
| Voltage Rating DC | 12 VDC to 30 VDC | |
| Termination Style | Quick Connect | |
| Actuator | Rocker | |
| Color | White | |
| Mounting Style | Panel Mount | |
| Contact Plating | Brass | |
| Actuator Style | Rocker | |
| Compliance | UL; CSA | |
| Height | 27.15 mm | |
| Housing Material | Phenolic | |
| Length | 31.08 mm | |
| Life | 100000 Cycle | |
| Mounting Type | Snap In | |
| Product Type | Rocker Switches | |
| Series | TIG | |
| Subcategory | Switches | |
| Width | 22.4 mm | |
| Part # Aliases | TGG-51434000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,62 € | 1.924,00 € | |
| 9,31 € | 4.655,00 € | |
| 9,26 € | 9.260,00 € |
Need more?
Available Regional Inventory
61 available now at tti.com