Reference Only
TIHM51-1C-BL-FNBLK
Rocker Switches 10A 250VAC 28VDC 3P On-Off-On No Illm QC.
Datasheet
TIHM51-1C-BL-FNBLK DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Carling Technologies | |
| Product Category | Rocker Switches | |
| Product | Rocker Switches | |
| Type | Rocker Switch | |
| Illuminated | Illuminated | |
| Product Type | Rocker Switches | |
| Series | TIH | |
| Subcategory | Switches | |
| Tradename | Tippette |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 27,15 € | 2.715,00 € | |
| 24,00 € | 4.800,00 € |
Need more?