Reference Only
TIHM5M-1C-BL-A
Rocker Switches
Datasheet
TIHM5M-1C-BL-A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Carling Technologies | |
| Product Category | Rocker Switches | |
| Product | Rocker Switches | |
| Type | Full-Sized Rocker Switch | |
| Illuminated | Non-Illuminated | |
| Contact Form | 3PDT | |
| Switch Function | (ON) - OFF - (ON) | |
| Current Rating | 10 A, 15 A | |
| Voltage Rating AC | 125 VAC, 250 VAC | |
| Voltage Rating DC | 6 VDC to 28 VDC | |
| Termination Style | Quick Connect | |
| Actuator | Rocker | |
| Mounting Style | Panel Mount | |
| Actuator Style | Rocker | |
| Housing Material | Phenolic | |
| Life | 25000 Cycle | |
| Product Type | Rocker Switches | |
| Series | TIH | |
| Subcategory | Switches | |
| Tradename | Tippette | |
| Part # Aliases | TIHM5M1CBLA THH-54765548 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?