Reference Only
TISP4095M3AJR-S
Thyristor Surge Protection Devices - TSPD BIDIRECTIONAL PRTCTR 75volts.
Datasheet
TISP4095M3AJR-S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Thyristor Surge Protection Devices - TSPD | |
| Series | TISP4xxxM3AJ | |
| Mounting Style | SMD/SMT | |
| Package / Case | DO-214AC-2 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Reel | |
| Breakover Current IBO Max | 600 mA | |
| Breakover Voltage VBO | 95 V | |
| Current Rating | 5 A | |
| Holding Current Ih Max | 350 mA | |
| Non Repetitive On-State Current | 23 A, 24 A | |
| Off-State Capacitance CO | 36 pF to 83 pF | |
| Off-State Leakage Current @ VDRM IDRM | 5 uA | |
| On-State Voltage | 3 V | |
| Product Type | TSPDs | |
| Rated Repetitive Off-State Voltage VDRM | 75 V | |
| Subcategory | Thyristors | |
| Tradename | TISP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541300080 |
| TARIC | 8541300000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 10.000 / Multiples: 5.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,25 € | 2.500,00 € |
Need more?