Reference Only
TJ71UTG150M
Power Inductors - Leaded Toroid 15uH 20%.
Datasheet
TJ71UTG150M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Power Inductors - Leaded | |
| Type | Toroidal | |
| Termination Style | Radial | |
| Inductance | 15 uH | |
| Tolerance | 20 % | |
| Mounting Style | PCB Mount | |
| Series | TJ | |
| Product Type | Power Inductors - Leaded | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,80 € | 136,00 € | |
| 6,58 € | 394,80 € | |
| 6,25 € | 625,00 € | |
| 6,14 € | 1.596,40 € | |
| 5,79 € | 2.895,00 € | |
| 5,65 € | 5.650,00 € |
Need more?