Reference Only
TJT120A0X43PZ
Obsolete
DC/DC Converters - Through Hole 7-14Vin 0.6-1.5V TH 120A Paralleling
Datasheet
TJT120A0X43PZ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | OmniOn Power | |
| Product Category | DC/DC Converters - Through Hole | |
| Isolation | Non-Isolated | |
| Number of Outputs | 1 Output | |
| Input Voltage, Nominal | 12 V | |
| Input Voltage, Min | 7 V | |
| Input Voltage, Max | 14 V | |
| Output Voltage-Channel 1 | 600 mV to 1.5 V | |
| Output Current-Channel 1 | 120 A | |
| Length | 54 mm (2.126 in) | |
| Width | 31.7 mm (1.248 in) | |
| Height | 13.3 mm (0.524 in) | |
| Industry | Industrial | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Series | TJT120A | |
| Moisture Sensitive | Yes | |
| Mounting Style | Through Hole | |
| Product Type | Non-Isolated DC-DC Converters | |
| Subcategory | DC-DC Converters | |
| Tradename | TeraDLynx | |
| Part # Aliases | 150049600 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?