
TJT702010
Junction System Tools & Accessories Series 1, Term Junct Mod Mnt Trk 10Pos
Datasheet
TJT702010 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Junction System Tools & Accessories | |
| MIL Type | MIL-T-81714 I | |
| Product | Module Mounting Tracks - Standard | |
| For Use With | Feedthrough Modules | |
| Number of Positions | 10 Position | |
| Length | 5.55 in | |
| Product Type | Junction System Tools & Accessories | |
| Series | TJT | |
| Subcategory | Junction Systems | |
| Part # Aliases | M81714/10-1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?