Reference Only
TLA-3T106LF
Obsolete
Audio Transformers / Signal Transformers 10BASE-T PT*4
Datasheet
TLA-3T106LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Audio Transformers / Signal Transformers | |
| Product | LAN Transformers | |
| Type | Module | |
| Termination Style | SMD/SMT | |
| Frequency Range | 100 kHz to 100 MHz | |
| Inductance | 130 uH | |
| Isolation Voltage | 2 kV | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 70 C | |
| Number of Channels | Single | |
| Length | 11.6 mm | |
| Width | 9.2 mm | |
| Height | 5.9 mm | |
| Series | TLA | |
| Packaging | Reel | |
| Maximum DC Resistance | 400 mOhms | |
| Primary Resistance | 400 mOhms | |
| Product Type | Audio & Signal Transformers | |
| Secondary Resistance | 400 mOhms | |
| Subcategory | Transformers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504509590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?