
TLP113TPRF
Obsolete
High Speed Optocouplers IC cplr 10Mbps Logic IFT=10mA
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | High Speed Optocouplers | |
| Number of Channels | 1 Channel | |
| Data Rate | 10 Mb/s | |
| Isolation Voltage | 2500 Vrms | |
| Output Type | Open Collector | |
| If - Forward Current | 10 mA | |
| Vf - Forward Voltage | 1.65 V | |
| Rise Time | 30 ns | |
| Fall Time | 30 ns | |
| Vr - Reverse Voltage | 5 V | |
| Output Current | 25 mA | |
| Pd - Power Dissipation | 40 mW | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 70 C | |
| Series | TLP113 | |
| Packaging | Reel | |
| Product Type | High Speed Optocouplers | |
| Subcategory | Optocouplers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A991 |
| HTS | 8541498000 |
| TARIC | 8541490000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?