Reference Only
TLP222A-2(F)
Obsolete
Solid State Relays - PCB Mount Photorelay Voff=60V Ion=0.5/0.4A dual
Datasheet
TLP222A-2(F) DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Solid State Relays - PCB Mount | |
| Packaging | Tube | |
| Mounting Style | PCB Mount | |
| Load Current Rating | 500 mA | |
| Load Voltage Rating | 60 VAC, 60 VDC | |
| Relay Contact Form | 2 Form A (DPST-NO) | |
| Control Voltage Range | 1 VDC to 1.3 VDC | |
| Package / Case | DIP-8 | |
| Output Type | Photo MOSFET | |
| Input Current | 50 mA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Length | 9.66 mm (0.38 in) | |
| Width | 6.4 mm (0.252 in) | |
| Height | 3.65 mm (0.144 in) | |
| Series | TLP222A | |
| Product Type | SSR - Solid State Relays | |
| Product | Solid State Relays | |
| Subcategory | Relays | |
| Termination Style | Solder Pin |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A991.a |
| HTS | 8541498000 |
| TARIC | 8541409090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tube
Pricing not available for this package type
Need pricing?