Reference Only
TLP705A(F)
Obsolete
Optically Isolated Gate Drivers Photo-IC 20V VCC 5000 Vrms 8000 Vpk
Datasheet
TLP705A(F) DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Optically Isolated Gate Drivers | |
| Series | TLP705A | |
| Mounting Style | SMD/SMT | |
| Number of Channels | 1 Channel | |
| Vf - Forward Voltage | 1.6 V | |
| Vr - Reverse Voltage | 5 V | |
| If - Forward Current | 25 mA | |
| Isolation Voltage | 5000 Vrms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 100 C | |
| Pd - Power Dissipation | 80 mW | |
| Rise Time | 35 ns | |
| Fall Time | 15 ns | |
| Packaging | Tube | |
| Product Type | Optically Isolated Gate Drivers | |
| Subcategory | Optocouplers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tube
Pricing not available for this package type
Need pricing?