Reference Only

TLP748J(D4,F)

Obsolete
Triac & SCR Output Optocouplers THYRISTOR PHOTOCOUPLER

Manufacturer:

Mfr Part:
TLP748J(D4,F)

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerToshiba
Product CategoryTriac & SCR Output Optocouplers
Mounting StyleThrough Hole
Package / CaseDIP-6
Zero-Crossing CircuitWithout Zero-Crossing Circuit
Number of Channels1 Channel
Isolation Voltage4000 Vrms
If - Forward Current10 mA
Vf - Forward Voltage1.15 V
Rated Repetitive Off-State Voltage VDRM600 V
Maximum Continuous Output Current150 mA
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 85 C
SeriesTLP748J
PackagingTube
Maximum Trigger Current10 mA
Maximum Turn-On Time15 us
Product TypeTriac & SCR Output Optocouplers
SubcategoryOptocouplers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?