Reference Only
TLP7920(D4-LF1,F
Optically Isolated Amplifiers Photocoupler; 3-5.5V DIP8.
Datasheet
TLP7920(D4-LF1,F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Optically Isolated Amplifiers | |
| Number of Channels | 1 Channel | |
| Isolation Voltage | 5000 Vrms | |
| Bandwidth | 230 kHz | |
| CMRR - Common Mode Rejection Ratio | 80 dB | |
| Vos - Input Offset Voltage | 730 uV | |
| Supply Voltage - Max | 5.5 V | |
| Supply Voltage - Min | 3 V | |
| Package / Case | DIP-8 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Mounting Style | SMD/SMT | |
| Product | Optically Isolated Amplifiers | |
| Packaging | Tube | |
| Amplifier Type | Isolation | |
| Ib - Input Bias Current | 5.5 nA | |
| Isolation Type | Optic | |
| Operating Supply Current | 12 mA | |
| Pd - Power Dissipation | 72 mW | |
| Product Type | Optically Isolated Amplifiers | |
| Subcategory | Optocouplers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Models
Product Catalogs
Test/Quality Data
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,40 € | 170,00 € | |
| 2,86 € | 286,00 € | |
| 2,69 € | 1.345,00 € | |
| 2,56 € | 2.560,00 € | |
| 2,48 € | 6.200,00 € |
Need more?