Reference Only
TLR2ATK001KIT
Resistor Kits METAL PLATE 9 values, 20 pcs ea.
Datasheet
TLR2ATK001KIT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KOA Speer | |
| Product Category | Resistor Kits | |
| Series | TLR | |
| Product | Current Sensing Resistor Kits | |
| Package / Case | 0805 (2012 metric) | |
| Power Rating | 1 W | |
| Qualification | AEC-Q200 | |
| Packaging | Bulk | |
| Product Type | Resistor Kits | |
| Subcategory | Resistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210030 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 101,56 € | 101,56 € | |
| 91,80 € | 918,00 € |
Need more?