
TLRMH20TP(F)
Not Recommended for New Designs
Single Color LEDs LED RED 5MM
Datasheet
TLRMH20TP(F) DatasheetSpecifications
Description | Product Attribute | Similar |
---|---|---|
Manufacturer | Toshiba | |
Product Category | Single Color LEDs | |
Mounting Style | SMD/SMT | |
Series | TLRMH20TP | |
Product Type | Single Color LEDs | |
Subcategory | LEDs | |
Type | Single Color LEDs |
Export and Environmental Classification
Attribute | Description |
---|---|
HTS | 8541410000 |
TARIC | 8541401000 |
RoHS Compliant | Call to Verify RoHS |
RoHS Exemption Number | N/A |
Lead(PB) in Terminals | Call to Verify PB |
REACH SVHC | No |
REACH Substance Name | N/A |